Part Details for L1206MR500FST by Vishay Intertechnologies
Overview of L1206MR500FST by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L1206MR500FST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L-1206MR500FST0
|
Avnet Americas | Res Thin Film 1206 0.5 Ohm 1% 1/3W ±300ppm/°C Molded SMD T/R - Tape and Reel (Alt: L-1206MR500FST0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.5856 / $2.4705 | Buy Now |