Part Details for L1206M1R00JBT by Vishay Intertechnologies
Overview of L1206M1R00JBT by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L1206M1R00JBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H7754
|
Newark | Resistor, thin Film,1Ohms,5+/-% Tol,-300,300Ppm-Tc,1206-Case |Vishay L1206M1R00JBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2000 / $4.0900 | Buy Now |
DISTI #
L1206M1R00JBT
|
Avnet Americas | Resistor Thin Film 1Ohm 5% 1206 T/R - Custom Tape W/Leader (Alt: L1206M1R00JBT) Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.4799 / $3.3439 | Buy Now |
|
Bristol Electronics | 1493 |
|
RFQ | ||
|
Quest Components | 1194 |
|
$3.0000 / $6.0000 | Buy Now | |
|
Quest Components | 800 |
|
$3.7238 / $7.4475 | Buy Now |