Part Details for L11D1AH01-3AZ5K-100 by Carling Technologies
Overview of L11D1AH01-3AZ5K-100 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L11D1AH01-3AZ5K-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-L11D1AH01-3AZ5K-100-ND
|
DigiKey | SWITCH ROCKER SPST 20A 12V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.7100 | Buy Now |
DISTI #
691-RCL-00003292
|
Mouser Electronics | Rocker Switches L11D1AH01-3AZ5K-100 | 0 |
|
$20.9400 / $28.3100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.8600 / $22.0000 | Buy Now |
DISTI #
000000000003343584
|
Sager | Rocker Switches L11D1AH013AZ5K100 Min Qty: 1 | 0 |
|
$13.0500 / $27.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.8600 / $22.0000 | Buy Now |