Part Details for L11B1S001-AZZAF-200 by Carling Technologies
Overview of L11B1S001-AZZAF-200 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L11B1S001-AZZAF-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-L11B1S001-AZZAF-200-ND
|
DigiKey | SWITCH ROCKER SPST 15A 24V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9820 | Buy Now |
DISTI #
691-RCL-00017196
|
Mouser Electronics | Rocker Switches L11B1S001-AZZAF-200 | 0 |
|
$7.9200 / $13.2600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9500 / $10.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.9500 / $10.4300 | Buy Now |