Part Details for L117DEFRDA09S by Amphenol Communications Solutions
Overview of L117DEFRDA09S by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L117DEFRDA09S | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell, 09 Socket, 0.38m (15 in) Gold, 4-40 Rear Insert |
Price & Stock for L117DEFRDA09S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K7618
|
Newark | Dsub, Stamped Signal 3A, Straight Idc Flat Ribbon, Front Metal Bright Tin Shell, 09 Socket, 0.38µm (15µ In) Gold, 4-40 Rear Insert/Tray |Amphenol Communications Solutions L117DEFRDA09S RoHS: Not Compliant Min Qty: 576 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 / $2.2600 | Buy Now |
DISTI #
3937-L117DEFRDA09S-664-ND
|
DigiKey | CONN D-SUB RCPT 9POS IDC Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$4.3400 | Buy Now |
DISTI #
L117DEFRDA09S-ND
|
DigiKey | CONN D-SUB RCPT 9POS IDC Min Qty: 1 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4620 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 576 Package Multiple: 96 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$1.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9700 / $2.8700 | Buy Now |