Part Details for L117DBFRA25P by Amphenol Corporation
Results Overview of L117DBFRA25P by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L117DBFRA25P Information
L117DBFRA25P by Amphenol Corporation is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for L117DBFRA25P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L117DBFRA25P
|
Avnet Americas | Conn D-Subminiature PIN 25 POS 2.74mm IDT RA Cable Mount 25 Terminal 1 Port - Trays (Alt: L117DBFRA2... more RoHS: Compliant Min Qty: 528 Package Multiple: 528 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.3144 / $2.4625 | Buy Now |
DISTI #
523-L117DBFRA25P
|
Mouser Electronics | D-Sub Standard Connectors D-SUB IDC PIN 25P RoHS: Compliant | 155 |
|
$2.3100 / $4.2700 | Buy Now |
DISTI #
L117DBFRA25P
|
TTI | D-Sub Standard Connectors D-SUB IDC PIN 25P RoHS: Compliant pbFree: Pb-Free Min Qty: 48 Package Multiple: 48 Container: Kit |
Americas - 432 In Stock |
|
$2.2500 / $2.8200 | Buy Now |
DISTI #
L117DBFRA25P
|
Avnet Abacus | Conn DSubminiature PIN 25 POS 274mm IDT RA Cable Mount 25 Terminal 1 Port (Alt: L117DBFRA25P) RoHS: Compliant Min Qty: 528 Package Multiple: 528 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L117DBFRA25P
L117DBFRA25P CAD Models
L117DBFRA25P Part Data Attributes
|
L117DBFRA25P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L117DBFRA25P
Amphenol Corporation
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, M3, Plug, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.456 inch | |
Body Length | 2.09 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | M3 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | IDC | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L117DBFRA25P
This table gives cross-reference parts and alternative options found for L117DBFRA25P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L117DBFRA25P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L17DBFRA25PC309 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, M3, Plug, ROHS COMPLIANT | L117DBFRA25P vs L17DBFRA25PC309 |
L17TF2510102 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, #4-40, Plug, ROHS COMPLIANT | L117DBFRA25P vs L17TF2510102 |
DT00311-H4A2-4F | Foxconn | Check for Price | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Receptacle, LEAD FREE | L117DBFRA25P vs DT00311-H4A2-4F |
L777SDB25P1ACH4F | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | L117DBFRA25P vs L777SDB25P1ACH4F |
L17TF2510111 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, #4-40, Plug, ROHS COMPLIANT | L117DBFRA25P vs L17TF2510111 |
L17TF2511105 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, M3, Plug, ROHS COMPLIANT | L117DBFRA25P vs L17TF2511105 |
172-025-142R001 | EDAC Inc | Check for Price | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Wire Wrap Terminal, Receptacle | L117DBFRA25P vs 172-025-142R001 |
L717SDB25P1ACH3F | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, ROHS COMPLIANT | L117DBFRA25P vs L717SDB25P1ACH3F |
172-025-143R031 | NorComp | $6.5835 | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, #4-40, | L117DBFRA25P vs 172-025-143R031 |
L17TF2511112 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, #4-40, Plug, ROHS COMPLIANT | L117DBFRA25P vs L17TF2511112 |