Part Details for L117DAFRCA15S by Amphenol Corporation
Overview of L117DAFRCA15S by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for L117DAFRCA15S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L117DAFRCA15S
|
Avnet Americas | Conn D-Subminiature SKT 15 POS 2.77mm IDT RA Cable Mount 15 Terminal 1 Port - Trays (Alt: L117DAFRCA15S) RoHS: Compliant Min Qty: 504 Package Multiple: 504 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.1607 / $2.6702 | Buy Now |
DISTI #
523-L117DAFRCA15S
|
Mouser Electronics | D-Sub Standard Connectors D-SUB IDC SOCKET 15P RoHS: Compliant | 0 |
|
$2.5800 / $2.9200 | Order Now |
Part Details for L117DAFRCA15S
L117DAFRCA15S CAD Models
L117DAFRCA15S Part Data Attributes
|
L117DAFRCA15S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L117DAFRCA15S
Amphenol Corporation
D Subminiature Connector, 15 Contact(s), Female, IDC Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-C-24308 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | IDC | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L117DAFRCA15S
This table gives cross-reference parts and alternative options found for L117DAFRCA15S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L117DAFRCA15S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L17DAFRAA15SC309 | D Subminiature Connector, 15 Contact(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L117DAFRCA15S vs L17DAFRAA15SC309 |
L77TSAH15SOL2RM8C309 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L117DAFRCA15S vs L77TSAH15SOL2RM8C309 |
L177RRAH15S | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L117DAFRCA15S vs L177RRAH15S |
DT11221-H4R3-4F | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Foxconn | L117DAFRCA15S vs DT11221-H4R3-4F |
PDI-15R-13LJZ | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | Power Dynamics Inc | L117DAFRCA15S vs PDI-15R-13LJZ |
KEY-15S-2A2E14-23 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, | JST Manufacturing | L117DAFRCA15S vs KEY-15S-2A2E14-23 |
JAY-15S-1A3G90 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | L117DAFRCA15S vs JAY-15S-1A3G90 |
KEY-15S-2A2G14-23 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, | JST Manufacturing | L117DAFRCA15S vs KEY-15S-2A2G14-23 |
L77SDA15S1ACH3RC309 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L117DAFRCA15S vs L77SDA15S1ACH3RC309 |
L177TSAG15SOL2RM5 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L117DAFRCA15S vs L177TSAG15SOL2RM5 |