There are no models available for this part yet.
Overview of L117DAFRB15S by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L117DAFRB15S | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight IDC Flat ribbon, All plastic shell, 15 Socket, 0.38m (15 in) Gold, 3.05mm (0.120in) Clear Hole |
Price & Stock for L117DAFRB15S by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
L117DAFRB15S
|
Avnet Americas | Conn D-Subminiature SKT 15 POS 2.77mm IDT RA Cable Mount 15 Terminal 1 Port - Trays (Alt: L117DAFRB15S) RoHS: Not Compliant Min Qty: 504 Package Multiple: 504 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
523-L117DAFRB15S
|
Mouser Electronics | D-Sub Standard Connectors D-SUB IDC SOCKET 15P RoHS: Compliant | 0 |
|
$2.3200 / $2.4100 | Order Now | |
DISTI #
L117DAFRB15S-AMP
|
TME | L117DAFRB15S Min Qty: 17 | 454 |
|
$2.1588 / $2.4977 | Buy Now | |
DISTI #
C1S116730390981
|
Chip1Stop | Connector D-Subminiature RoHS: Compliant | 454 |
|
$2.4000 / $2.5000 | Buy Now |