Part Details for L117DAFRA15S by Amphenol Corporation
Results Overview of L117DAFRA15S by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L117DAFRA15S Information
L117DAFRA15S by Amphenol Corporation is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for L117DAFRA15S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K7546
|
Avnet Americas | D Sub Connector, Standard, Receptacle, DFR Series, 15 Contacts, DA, IDC / IDT - Bulk (Alt: 99K7546) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk |
314 Partner Stock |
|
$3.2000 / $4.1800 | Buy Now |
DISTI #
L117DAFRA15S
|
Avnet Americas | D Sub Connector, Standard, Receptacle, DFR Series, 15 Contacts, DA, IDC / IDT - Trays (Alt: L117DAFR... more RoHS: Compliant Min Qty: 504 Package Multiple: 72 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.8947 / $2.0160 | Buy Now |
DISTI #
523-L117DAFRA15S
|
Mouser Electronics | D-Sub Standard Connectors D-SUB IDC SOCKET 15P RoHS: Compliant | 225 |
|
$1.9600 / $3.6200 | Buy Now |
DISTI #
L117DAFRA15S
|
Avnet Abacus | D Sub Connector Standard Receptacle DFR Series 15 Contacts DA IDC IDT (Alt: L117DAFRA15S) RoHS: Compliant Min Qty: 504 Package Multiple: 72 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L117DAFRA15S
L117DAFRA15S CAD Models
L117DAFRA15S Part Data Attributes
|
L117DAFRA15S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L117DAFRA15S
Amphenol Corporation
D Subminiature Connector, 15 Contact(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | IDC | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L117DAFRA15S
This table gives cross-reference parts and alternative options found for L117DAFRA15S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L117DAFRA15S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L77SDA15SA4CH4R | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | L117DAFRA15S vs L77SDA15SA4CH4R |
L177SDA15SVFM | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | L117DAFRA15S vs L177SDA15SVFM |
L177SDA15S1ACH3F | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | L117DAFRA15S vs L177SDA15S1ACH3F |
L77SDA15SA4CH3F | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | L117DAFRA15S vs L77SDA15SA4CH3F |
L177RRA15SVF | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | L117DAFRA15S vs L177RRA15SVF |
L77SDA15SC309 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, | L117DAFRA15S vs L77SDA15SC309 |
L77SDA15S1ACH4FC309 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | L117DAFRA15S vs L77SDA15S1ACH4FC309 |
L77SDA15SA4CH4RC309 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | L117DAFRA15S vs L77SDA15SA4CH4RC309 |
L77DFA15S1APN | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | L117DAFRA15S vs L77DFA15S1APN |
L177SDAH15SOL2RM8 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | L117DAFRA15S vs L177SDAH15SOL2RM8 |