Part Details for L113HDTTNR5/86 by Kingbright
Overview of L113HDTTNR5/86 by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L113HDTTNR5/86
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000997911
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for L113HDTTNR5/86
L113HDTTNR5/86 CAD Models
L113HDTTNR5/86 Part Data Attributes
|
L113HDTTNR5/86
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L113HDTTNR5/86
Kingbright
Single Color LED, Bright Red, Diffused Red, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | BRIGHT RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 1.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7 mm | |
Packing Method | TR | |
Peak Wavelength | 700 nm | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 110 deg |
Alternate Parts for L113HDTTNR5/86
This table gives cross-reference parts and alternative options found for L113HDTTNR5/86. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L113HDTTNR5/86, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L113HDTTNR254 | Kingbright | Check for Price | Single Color LED, Bright Red, Diffused Red, 5mm, | L113HDTTNR5/86 vs L113HDTTNR254 |
L-103HDT | Kingbright | Check for Price | SINGLE COLOR LED, BRIGHT RED, 5mm, 5 X 2 MM, ROHS COMPLIANT PACKAGE-2 | L113HDTTNR5/86 vs L-103HDT |