There are no models available for this part yet.
Overview of L104011MS02QE by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for L104011MS02QE by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AH2214
|
Newark | Slide |C&k Components L104011MS02QE RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7500 / $5.7100 | Buy Now | |
DISTI #
611-L104011MS02QE
|
Mouser Electronics | Slide Switches RoHS: Compliant | 0 |
|
$3.9600 / $6.2300 | Order Now | |
DISTI #
000000000006041181
|
Sager | Slide Switches | 0 |
|
Buy Now |
CAD Models for L104011MS02QE by C&K
Part Data Attributes for L104011MS02QE by C&K
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.50
|
Factory Lead Time
|
12 Weeks
|
Actuator Angle
|
|
Actuator Color
|
BLACK
|
Actuator Length
|
0.2 inch
|
Actuator Material
|
NYLON
|
Actuator Type
|
HIGH TYPE
|
Body Breadth
|
10.79 mm
|
Body Color
|
BLACK
|
Body Height
|
7.32 mm
|
Body Length or Diameter
|
28.5 mm
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Rating R Load
|
4A@125VAC
|
Contact Current(AC)-Max
|
4 A
|
Contact Current(DC)-Max
|
4 A
|
Contact (DC) Max Rating R Load
|
4A@28VDC
|
Contact Resistance
|
0.01 mΩ
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
28 V
|
Dielectric Withstand Volts
|
1000VRMS V
|
Electrical Life
|
10000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
SILVER
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
NYLON
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Positions
|
1
|
Operating Temperature-Max
|
65 °C
|
Operating Temperature-Min
|
-30 °C
|
Sealing
|
EPOXY TERMINAL SEALED
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SP4T
|
Switch Type
|
SLIDE SWITCH
|
Terminal Finish
|
SILVER
|
Terminal Length
|
0.226 inch
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
SOLDER
|
Alternate Parts for L104011MS02QE
This table gives cross-reference parts and alternative options found for L104011MS02QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L104011MS02QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L104011MS10Q | SLIDE SWITCH, SP4T, LATCHED, 4A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | L104011MS02QE vs L104011MS10Q |