Part Details for L103S822LF by TT Electronics Resistors
Overview of L103S822LF by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L103S822LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Isolated 5 Resistor Network - 8.2 kOhm ±2% 200mW Per Element - TCR ±100ppm/°C - TCR Tracking ±50ppm/°C - SIP RoHS: Compliant | 0 |
|
$0.0688 / $0.1514 | Buy Now |
Part Details for L103S822LF
L103S822LF CAD Models
L103S822LF Part Data Attributes
|
L103S822LF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
L103S822LF
TT Electronics Resistors
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 8200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 8200 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.56 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 5 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.08 mm | |
Package Length | 25.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 8200 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 8200 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for L103S822LF
This table gives cross-reference parts and alternative options found for L103S822LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L103S822LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L103S822G3T | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 8200ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, | TT Electronics Resistors | L103S822LF vs L103S822G3T |
L103S822LF | RESISTOR, NETWORK, FILM, ISOLATED, 1W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT | TT electronics / BI Technologies | L103S822LF vs L103S822LF |
L103S822 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 8200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | TT Electronics Resistors | L103S822LF vs L103S822 |
L103S822LFM2 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 8200ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, | TT Electronics Resistors | L103S822LF vs L103S822LFM2 |
RA10B822G | Array/Network Resistor, Dual Terminator, Metal Glaze/thick Film, 0.2W, 8200ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, | Cinetech Industrial Co Ltd | L103S822LF vs RA10B822G |
L103S822M1 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 8200ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, | TT Electronics Resistors | L103S822LF vs L103S822M1 |