Part Details for L102111ML04Q by C&K
Overview of L102111ML04Q by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L102111ML04Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001051097
|
Sager | Slide Switches | 0 |
|
Buy Now |
Part Details for L102111ML04Q
L102111ML04Q CAD Models
L102111ML04Q Part Data Attributes
|
L102111ML04Q
C&K
Buy Now
Datasheet
|
Compare Parts:
L102111ML04Q
C&K
SLIDE SWITCH, SPDT, LATCHED, 4A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.1 inch | |
Actuator Material | NYLON | |
Actuator Type | HIGH TYPE | |
Body Breadth | 10.16 mm | |
Body Color | BLACK | |
Body Height | 10.46 mm | |
Body Length or Diameter | 19.3 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 4A@125VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.256 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for L102111ML04Q
This table gives cross-reference parts and alternative options found for L102111ML04Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L102111ML04Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L102111SS12Q | SLIDE SWITCH | C&K | L102111ML04Q vs L102111SS12Q |
L112111SS10QE | SLIDE SWITCH,STRAIGHT,SPDT,1,PC TAIL TERMINAL | C&K | L102111ML04Q vs L112111SS10QE |
L112111SS12QE | SLIDE SWITCH,STRAIGHT,SPDT,1,PC TAIL TERMINAL | C&K | L102111ML04Q vs L112111SS12QE |
L112111MS10QE | SLIDE SWITCH,STRAIGHT,SPDT,1,PC TAIL TERMINAL | C&K | L102111ML04Q vs L112111MS10QE |
L102111SS10QE | SLIDE SWITCH | C&K | L102111ML04Q vs L102111SS10QE |
L102111MS02QE | SLIDE SWITCH, SPDT, LATCHED, 4A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | L102111ML04Q vs L102111MS02QE |
L102111SS12QE | SLIDE SWITCH | C&K | L102111ML04Q vs L102111SS12QE |
L102111MS10QE | SLIDE SWITCH, SPDT, LATCHED, 4A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | L102111ML04Q vs L102111MS10QE |
L112111ML04Q | SLIDE SWITCH,STRAIGHT,SPDT,1,PC TAIL TERMINAL | C&K | L102111ML04Q vs L112111ML04Q |
L112111SS02Q | SLIDE SWITCH,STRAIGHT,SPDT,1,PC TAIL TERMINAL | C&K | L102111ML04Q vs L112111SS02Q |