Part Details for L101S471LF by TT Electronics plc
Overview of L101S471LF by TT Electronics plc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L101S471LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
858-L101S471LF
|
Mouser Electronics | Resistor Networks & Arrays 470 OHM 10 PIN RoHS: Compliant | 1922 |
|
$0.1720 / $0.5000 | Buy Now |
DISTI #
L101S471LF
|
TTI | Resistor Networks & Arrays 470 OHM 10 PIN RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.1650 / $0.1840 | Buy Now |
DISTI #
L101S471LF
|
IBS Electronics | Res Thick Film NET 470 Ohm 2% 1W 100ppm/C BUS 10-Pin SIP Pin Thru-Hole Bulk Min Qty: 5334 Package Multiple: 1 | 800 |
|
$0.1625 | Buy Now |