There are no models available for this part yet.
Overview of L101S391LF by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
CAD Models for L101S391LF by TT Electronics Resistors
Part Data Attributes for L101S391LF by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
SIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Construction
|
Rectangular
|
Element Power Dissipation
|
0.125 W
|
First Element Resistance
|
390 Ω
|
JESD-609 Code
|
e1
|
Lead Length
|
3.56 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Network Type
|
BUSSED
|
Number of Elements
|
9
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
5.08 mm
|
Package Length
|
25.4 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SIP
|
Package Width
|
2.5 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
390 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
390 Ω
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Temperature Coefficient Tracking
|
50 ppm/°C
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Shape
|
FLAT
|
Tolerance
|
2%
|
Working Voltage
|
100 V
|
Alternate Parts for L101S391LF
This table gives cross-reference parts and alternative options found for L101S391LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L101S391LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L101S391 | RESISTOR, NETWORK, FILM, BUSSED, 1W, THROUGH HOLE MOUNT, SIP | TT electronics / BI Technologies | L101S391LF vs L101S391 |
L101S391 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 390ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | TT Electronics Resistors | L101S391LF vs L101S391 |
L101S391LFG3T | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 390ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, | TT Electronics Resistors | L101S391LF vs L101S391LFG3T |
L101S391AP | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 390ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, | TT Electronics Resistors | L101S391LF vs L101S391AP |
L101S391M1 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 390ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, | TT Electronics Resistors | L101S391LF vs L101S391M1 |
L101S391LF | RESISTOR, NETWORK, FILM, BUSSED, 1W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT | TT electronics / BI Technologies | L101S391LF vs L101S391LF |
RA10A391G | Array/Network Resistor, Dual Terminator, Metal Glaze/thick Film, 0.125W, 390ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, | Cinetech Industrial Co Ltd | L101S391LF vs RA10A391G |
L101S391LFM2 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 390ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, | TT Electronics Resistors | L101S391LF vs L101S391LFM2 |