Part Details for L101S333 by TT Electronics Resistors
Overview of L101S333 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L101S333
L101S333 CAD Models
L101S333 Part Data Attributes
|
L101S333
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
L101S333
TT Electronics Resistors
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 33000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SIP | |
Reach Compliance Code | compliant | |
Construction | Conformal Coated | |
Element Power Dissipation | 0.125 W | |
First Element Resistance | 33000 Ω | |
Lead Length | 3.556 mm | |
Lead Spacing | 2.54 mm | |
Manufacturer Series | L | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 9 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 25.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.41 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 33000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | L(BUSSED,2%) | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for L101S333
This table gives cross-reference parts and alternative options found for L101S333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L101S333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L101S333AP | RES NET,THICK FILM,33K OHMS,100WV,2% +/-TOL,-100,100PPM TC | TT electronics / BI Technologies | L101S333 vs L101S333AP |
L101S333G3T | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 33000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, | TT Electronics Resistors | L101S333 vs L101S333G3T |
L101S333LFM2 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 33000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, | TT Electronics Resistors | L101S333 vs L101S333LFM2 |
L101S333LFG3T | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 33000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, | TT Electronics Resistors | L101S333 vs L101S333LFG3T |
L101S333LF | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 33000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT | TT Electronics Resistors | L101S333 vs L101S333LF |
RA10G333 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 33000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, | Synton-Tech Corp | L101S333 vs RA10G333 |
L101S333M2 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 33000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, | TT Electronics Resistors | L101S333 vs L101S333M2 |