Part Details for L101353A-100MHF by ITG Electronics Inc
Overview of L101353A-100MHF by ITG Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L101353A-100MHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3013-L101353A-100MHF-ND
|
DigiKey | SMD Inductor 10.0uH 1.06mOhm 14A Min Qty: 2 Container: Tray MARKETPLACE PRODUCT |
20 In Stock |
|
$8.0000 / $18.0000 | Buy Now |