Part Details for L100X210AL15/35 by Solder Peak
Results Overview of L100X210AL15/35 by Solder Peak
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L100X210AL15/35 Information
L100X210AL15/35 by Solder Peak is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for L100X210AL15/35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L100X210AL15/35
|
TME | Laminate, aluminium, 1.5mm, L: 210mm, W: 100mm, Coating: copper Min Qty: 1 | 5 |
|
$3.6500 / $5.1100 | Buy Now |