Part Details for L100J750 by Ohmite Mfg Co
Results Overview of L100J750 by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L100J750 Information
L100J750 by Ohmite Mfg Co is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for L100J750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70B5239
|
Newark | Resistor, Power, 750 Ohm, 100W, 5%, Resistance:750Ohm, Product Range:270 Series, Power Rating:100... more RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
L100J750-ND
|
DigiKey | RES CHAS MNT 750 OHM 5% 100W Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9375 / $22.1400 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 750 Ohm 5% 100W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On | 2 Factory Stock |
|
$0 | Buy Now |
DISTI #
L100J750
|
TTI | Wirewound Resistors - Chassis Mount 100watt 750ohm 5% High Power RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1 In Stock |
|
$17.0800 / $17.7700 | Buy Now |
Part Details for L100J750
L100J750 CAD Models
L100J750 Part Data Attributes
|
L100J750
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
L100J750
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 100W, 750ohm, 2845V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | FLAMEPROOF | |
Construction | All-Welded | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 19.1 mm | |
Package Length | 165.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 2845 V |