Part Details for L100J60KE by Ohmite Mfg Co
Overview of L100J60KE by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L100J60KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K4831
|
Newark | 100W 60000 Ohms Vit 5%/Box Rohs Compliant: Yes |Ohmite L100J60KE Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9200 / $18.9400 | Buy Now |
DISTI #
L100J60KE-ND
|
DigiKey | RES CHAS MNT 60K OHM 5% 100W Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.0290 | Buy Now |
DISTI #
588-L100J60KE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 100watt 60K 5% High Power RoHS: Compliant | 0 |
|
$14.9400 / $21.0400 | Order Now |
DISTI #
70584813
|
RS | RES CHAS MNT 60K OHM 5% 100W | Ohmite L100J60KE RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$17.0500 / $18.9700 | RFQ |
|
Onlinecomponents.com | Res Wirewound 60K Ohm 5% 100W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
7 In Stock |
|
$15.3400 / $23.2000 | Buy Now |
|
Master Electronics | Res Wirewound 60K Ohm 5% 100W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
7 In Stock |
|
$15.3400 / $23.2000 | Buy Now |
Part Details for L100J60KE
L100J60KE CAD Models
L100J60KE Part Data Attributes
|
L100J60KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
L100J60KE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 100W, 60000ohm, 2845V, 5% +/-Tol, 260ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | FLAMEPROOF | |
Manufacturer Series | 270 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Shape | TUBULAR PACKAGE | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 60000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 2845 V |