Part Details for L1008C2R2MDMIT by KEMET Corporation
Overview of L1008C2R2MDMIT by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for L1008C2R2MDMIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH2039
|
Newark | Inductor, 2.2Uh, Multilayer, 1.3A, 1008 Rohs Compliant: Yes |Kemet L1008C2R2MDMIT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
90AC5501
|
Newark | V |Kemet L1008C2R2MDMIT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
399-L1008C2R2MDMITCT-ND
|
DigiKey | FIXED IND 2.2UH 1.3A 90 MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1215 In Stock |
|
$0.1700 | Buy Now |
DISTI #
L1008C2R2MDMIT
|
Avnet Americas | Multilayer Inductor, 2.2 uH, 80 Milliohm, ± 20%, 1.3 A, 1008 [2520 Metric] - Tape and Reel (Alt: L1008C2R2MDMIT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
L1008C2R2MDMIT
|
Avnet Abacus | Multilayer Inductor, 2.2 uH, 80 Milliohm, � 20%, 1.3 A, 1008 [2520 Metric] (Alt: L1008C2R2MDMIT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L1008C2R2MDMIT
L1008C2R2MDMIT CAD Models
L1008C2R2MDMIT Part Data Attributes
|
L1008C2R2MDMIT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
L1008C2R2MDMIT
KEMET Corporation
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.09 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 1.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |