Part Details for L10063-01 by Hamamatsu Photonics
Overview of L10063-01 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for L10063-01
L10063-01 CAD Models
L10063-01 Part Data Attributes:
|
L10063-01
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
L10063-01
Hamamatsu Photonics
Logic Output Photo IC, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | PLASTIC PACKAGE-4 | |
Reach Compliance Code | unknown | |
Application | DATA COMMUNICATION | |
Infrared Range | NO | |
Number of Functions | 1 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | RECTANGULAR | |
Size | 8.98 mm | |
Supply Voltage-Min | 4.75 V |