Part Details for L10-1C-222 by TT electronics / BI Technologies
Overview of L10-1C-222 by TT electronics / BI Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L10-1C-222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ARRAY/NETWORK RESISTOR, BUSSED, METAL GLAZE/THICK FILM, 1W, 100V, 2% +/-TOL, 100PPM/CEL, THROUGH HOLE MOUNT | 1496 |
|
$0.1105 / $0.2550 | Buy Now |
|
Quest Components | ARRAY/NETWORK RESISTOR, BUSSED, METAL GLAZE/THICK FILM, 1W, 100V, 2% +/-TOL, 100PPM/CEL, THROUGH HOLE MOUNT | 56 |
|
$0.3825 / $0.8500 | Buy Now |