Part Details for L091S332LF by TT Electronics plc
Overview of L091S332LF by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L091S332LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-L091S332LF
|
Mouser Electronics | Resistor Networks & Arrays 3.3K ohm 2% 125mW Bussed RoHS: Compliant | 3800 |
|
$0.4650 / $1.1500 | Buy Now |
DISTI #
L091S332LF
|
TTI | Resistor Networks & Arrays 3.3K ohm 2% 125mW Bussed RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.1650 | Buy Now |