-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 2200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9010, SIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07485670
|
Arrow Electronics | Res Thick Film NET 2.2K Ohm 2% 0.9W ±100ppm/°C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk Min Qty: 3000 Package Multiple: 1000 Lead time: 25 Weeks Date Code: 1825 | Americas - 2503 |
|
$0.0356 / $0.0730 | Buy Now |
|
Future Electronics | L09 Series 2.2 kOhm 8 Leads Bussed 2% Thick Film Low Profile Resistor Network RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 28 Weeks Container: Bag | 0Bag |
|
$0.1460 / $0.1730 | Buy Now |
|
Onlinecomponents.com | Bussed 8 Resistor Network - 2.2 kOhm ±2% 125mW Per Element - TCR ±100ppm/°C - TCR Tracking ±50ppm/°C - SIP RoHS: Compliant | 0 |
|
$0.0623 / $0.1371 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L091S222LF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
L091S222LF
TT Electronics Resistors
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 2200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9010, SIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | IRC / TT Electronics | |
Construction | Rectangular | |
Element Power Dissipation | 0.125 W | |
First Element Resistance | 2200 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.56 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.08 mm | |
Package Length | 22.86 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 2200 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for L091S222LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L091S222LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L091S222 | TT Electronics Resistors | Check for Price | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 2200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9010, SIP | L091S222LF vs L091S222 |
L091S222LF | TT electronics / BI Technologies | Check for Price | RESISTOR, NETWORK, FILM, BUSSED, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT | L091S222LF vs L091S222LF |