Part Details for L0806CR47MDMIT by KEMET Corporation
Overview of L0806CR47MDMIT by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for L0806CR47MDMIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH2030
|
Newark | Inductor, 470Nh, Multilayer, 1.6A, 0806 Rohs Compliant: Yes |Kemet L0806CR47MDMIT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
3000 Partner Stock |
|
$0.1591 | Buy Now |
DISTI #
65003176
|
Verical | High Current Multilayer Chip Power Inductor L-DMI RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.1620 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3900 |
|
RFQ | |
DISTI #
L0806CR47MDMIT
|
Avnet Abacus | (Alt: L0806CR47MDMIT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L0806CR47MDMIT
L0806CR47MDMIT CAD Models
L0806CR47MDMIT Part Data Attributes
|
L0806CR47MDMIT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
L0806CR47MDMIT
KEMET Corporation
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 0806, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.075 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 1.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |