-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 33uH, 10%, 1 Element, SMD, 0806, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L0806C330KPWIT
|
Avnet Americas | Inductor Chip Molded Wirewound 33uH 10% 0806 T/R - Tape and Reel (Alt: L0806C330KPWIT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L0806C330KPWIT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
L0806C330KPWIT
KEMET Corporation
General Purpose Inductor, 33uH, 10%, 1 Element, SMD, 0806, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 0806 | |
DC Resistance | 2.8 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Current-Max | 0.135 A | |
Self Resonance Frequency | 14 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for L0806C330KPWIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L0806C330KPWIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBC2016T330K8 | General Purpose Inductor, 33uH, 10%, 1 Element, SMD, CHIP, 0806 | TAIYO YUDEN | L0806C330KPWIT vs LBC2016T330K8 |
LBQCA201616T330K | General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 0806, CHIP | TAIYO YUDEN | L0806C330KPWIT vs LBQCA201616T330K |
LLQCA201616T330K | General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 0806, CHIP | TAIYO YUDEN | L0806C330KPWIT vs LLQCA201616T330K |