Part Details for L0805M4R75FBT by Vishay Intertechnologies
Results Overview of L0805M4R75FBT by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L0805M4R75FBT Information
L0805M4R75FBT by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for L0805M4R75FBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R4308
|
Newark | L 0805 M 4R75 F B Tr /Waffle Pack Or Tape & Reel |Vishay L0805M4R75FBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4800 / $4.4500 | Buy Now |
DISTI #
L0805M4R75FBT
|
Avnet Americas | L 0805 M 4R75 F B TR - Custom Tape W/Leader (Alt: L0805M4R75FBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.9318 / $3.4331 | Buy Now |
DISTI #
72-L0805M4R75FBT
|
Mouser Electronics | Thin Film Resistors - SMD 4.75ohms 1% 300ppm RoHS: Not Compliant | 25 |
|
$3.3600 / $7.0300 | Buy Now |
DISTI #
L0805M4R75FBT
|
TTI | Thin Film Resistors - SMD 4.75ohms 1% 300ppm Min Qty: 100 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$2.0300 / $3.3300 | Buy Now |
Part Details for L0805M4R75FBT
L0805M4R75FBT CAD Models
L0805M4R75FBT Part Data Attributes
|
L0805M4R75FBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
L0805M4R75FBT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 4.75ohm, 50V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.91 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 4.75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.9747 V |