L0805C4R7MDWIT
KEMET Corporation
Description: General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805

Overview of L0805C4R7MDWIT by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for L0805C4R7MDWIT by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 79M4015
Newark V |Kemet L0805C4R7MDWIT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Quest Components GENERAL PURPOSE INDUCTOR, 4.7UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 0805 52
  • 1 $0.2520
  • 21 $0.2100
  • 49 $0.1680
$0.1680 / $0.2520 Buy Now
DISTI # L0805C4R7MDWIT
Avnet Abacus Power Inductor (SMD), 4.7 uH, � 20%, 520 mA, 360 mA, 2mm x 1.25mm x 1.25mm - Tape and Reel (Alt: L0805C4R7MDWIT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for L0805C4R7MDWIT by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for L0805C4R7MDWIT by KEMET Corporation

L0805C4R7MDWIT
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
KEMET
Case/Size Code
0805
Construction
Wirewound Chip
Core Material
Ferrite
DC Resistance
0.5 Ω
Inductance-Nom (L)
4.7 µH
Inductor Application
HIGH CURRENT INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Height
1.25 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR
Rated Current-Max
0.52 A
Self Resonance Frequency
45 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
DCR MEASURED AT 30% TOLERANCE
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
7.96 MHz
Tolerance
20%
Want to compare parts?
  1. L0805C4R7MDWIT
    KEMET Corporation
    General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805
    VS

Related Parts for L0805C4R7MDWIT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L0805C4R7MDWIT by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L0805C4R7MDWIT by KEMET Corporation

Select Manufacturer
Which Manufacturer of L0805C4R7MDWIT would you like to use for your alert(s)?
  • Please alert me when L0805C4R7MDWIT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L0805C4R7MDWIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L0805C4R7MDWIT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L0805C4R7MDWIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L0805C4R7MDWIT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L0805C4R7MDWIT by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: