L08058R2CEWTR
Kyocera AVX Components
Description: General Purpose Inductor, 0.0082uH, 2.44%, 1 Element, Ferrite-Core, SMD, 0806, CHIP

Overview of L08058R2CEWTR by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Price & Stock for L08058R2CEWTR by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 86H8320
Newark Microwave/Accu-L Rohs Compliant: No |Kyocera Avx L08058R2CEWTR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.5550
  • 6,000 $0.5200
$0.5200 / $0.5550 Buy Now
DISTI # L08058R2CEWTR-ND
DigiKey FIXED IND 8.2NH 750MA 120MOHM SM Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $1.0007
$1.0007 Buy Now
DISTI # L08058R2CEWTR
Avnet Americas Multilayer Inductor, 8.2 nH, 120 Milliohm, ± 0.2nH, 3.5 GHz, 1.5 A, 0805 [2012 Metric] - Tape and Reel (Alt: L08058R2CEWTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 3,000 $1.2150
$1.2150 Buy Now
DISTI # 581-L08058R2CEW
Mouser Electronics RF Inductors - SMD 8.2nH RoHS: Not Compliant 0
  • 3,000 $0.5750
  • 9,000 $0.5370
$0.5370 / $0.5750 Order Now
DISTI # L08058R2CEWTR
Richardson RFPD RF CHIP INDUCTOR Min Qty: 1 0
RFQ

CAD Models for L08058R2CEWTR by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L08058R2CEWTR by Kyocera AVX Components

L08058R2CEWTR
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
0806
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
14 Weeks
Case/Size Code
0806
Construction
Multilayer Chip
Core Material
FERRITE
DC Resistance
0.12 Ω
Inductance-Nom (L)
0.0082 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.91 mm
Package Length
2.11 mm
Package Style
SMT
Package Width
1.5 mm
Packing Method
TR
Quality Factor-Min (at L-nom)
43
Rated Current-Max
1.5 A
Self Resonance Frequency
3500 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
INDUCTANCE TOLERANCE IS 0.2NH
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
450 MHz
Tolerance
2.44%
Want to compare parts?
  1. L08058R2CEWTR
    Kyocera AVX Components
    General Purpose Inductor, 0.0082uH, 2.44%, 1 Element, Ferrite-Core, SMD, 0806, CHIP
    VS

Related Parts for L08058R2CEWTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L08058R2CEWTR by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L08058R2CEWTR by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of L08058R2CEWTR would you like to use for your alert(s)?
  • Please alert me when L08058R2CEWTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L08058R2CEWTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L08058R2CEWTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L08058R2CEWTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L08058R2CEWTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L08058R2CEWTR by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: