Part Details for L08051R8DEWTR by Kyocera AVX Components
Overview of L08051R8DEWTR by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L08051R8DEWTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53H9913
|
Newark | Ind, thin Film,1.8Nh,.5N+% Tol,.5N-% Tol,0806-Case Rohs Compliant: No |Kyocera Avx L08051R8DEWTR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3550 / $0.4730 | Buy Now |
DISTI #
L08051R8DEWTR-ND
|
DigiKey | FIXED IND 1.8NH 1A 60 MOHM SMD Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7468 | Buy Now |
DISTI #
L08051R8DEWTR\\3
|
Avnet Americas | Multilayer Inductor, 1.8 nH, 60 Milliohm, ? 0.5nH, 10 GHz, 2 A, 0805 [2012 Metric] - Tape and Reel (Alt: L08051R8DEWTR\\3) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3840 | Buy Now |
DISTI #
L08051R8DEWTR
|
Avnet Americas | Multilayer Inductor, 1.8 nH, 60 Milliohm, ? 0.5nH, 10 GHz, 2 A, 0805 [2012 Metric] - Tape and Reel (Alt: L08051R8DEWTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3222 / $0.3840 | Buy Now |
DISTI #
581-L08051R8DEWTR
|
Mouser Electronics | RF Inductors - SMD 1.8nH RoHS: Not Compliant | 0 |
|
$0.3790 / $0.4060 | Order Now |
|
Quest Components | 2400 |
|
$0.2600 / $1.0000 | Buy Now | |
|
Quest Components | 2260 |
|
$0.4200 / $1.2000 | Buy Now | |
DISTI #
L08051R8DEWTR
|
Richardson RFPD | RF CHIP INDUCTOR Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
L08051R8DEWTR
|
Avnet Abacus | Multilayer Inductor, 1.8 nH, 60 Milliohm, � 0.5nH, 10 GHz, 2 A, 0805 [2012 Metric] - Tape and Reel (Alt: L08051R8DEWTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for L08051R8DEWTR
L08051R8DEWTR CAD Models
L08051R8DEWTR Part Data Attributes
|
L08051R8DEWTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
L08051R8DEWTR
Kyocera AVX Components
General Purpose Inductor, 0.0018uH, 27.778%, 1 Element, Ferrite-Core, SMD, 0806, CHIP, 0805
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Case/Size Code | 0805 | |
Construction | Rugged | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 0.0018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.91 mm | |
Package Length | 2.11 mm | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR | |
Rated Current-Max | 2 A | |
Self Resonance Frequency | 10000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 450 MHz | |
Tolerance | 27.778% |
Alternate Parts for L08051R8DEWTR
This table gives cross-reference parts and alternative options found for L08051R8DEWTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L08051R8DEWTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L08051R8DESTR | Kyocera AVX Components | Check for Price | General Purpose Inductor, 0.0018uH, 27.778%, 1 Element, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | L08051R8DEWTR vs L08051R8DESTR |