There are no models available for this part yet.
Overview of L0805180GEWTR by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for L0805180GEWTR by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53J2445
|
Newark | Inductor, thin Film,18Nh,2+% Tol,2-% Tol,0806-Case Rohs Compliant: No |Kyocera Avx L0805180GEWTR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5760 / $0.6790 | Buy Now | |
DISTI #
L0805180GEWTR-ND
|
DigiKey | FIXED IND 18NH 500MA 350MOHM SMD Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0305 | Buy Now | |
DISTI #
L0805180GEWTR
|
Avnet Americas | Multilayer Inductor, 18 nH, 350 Milliohm, ? 2%, 1.7 GHz, 1 A, 0805 [2012 Metric] - Tape and Reel (Alt: L0805180GEWTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.2513 | Buy Now | |
DISTI #
581-L0805180GEW
|
Mouser Electronics | RF Inductors - SMD 18nH 2% RoHS: Not Compliant | 0 |
|
$0.6110 / $0.6550 | Order Now | |
DISTI #
L0805180GEWTR
|
Richardson RFPD | RF CHIP INDUCTOR RoHS: Not Compliant Min Qty: 3000 | 0 |
|
$0.4700 | Buy Now | |
DISTI #
L0805180GEWTR
|
Avnet Abacus | Multilayer Inductor, 18 nH, 350 Milliohm, � 2%, 1.7 GHz, 1 A, 0805 [2012 Metric] - Tape and Reel (Alt: L0805180GEWTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for L0805180GEWTR by Kyocera AVX Components
Part Data Attributes for L0805180GEWTR by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
CHIP, 0805
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
16 Weeks
|
Case/Size Code
|
0805
|
Construction
|
Rugged
|
DC Resistance
|
0.35 Ω
|
Inductance-Nom (L)
|
0.018 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.91 mm
|
Package Length
|
2.11 mm
|
Package Style
|
SMT
|
Package Width
|
1.5 mm
|
Packing Method
|
TR
|
Rated Current-Max
|
1 A
|
Self Resonance Frequency
|
1700 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
450 MHz
|
Tolerance
|
2%
|