Part Details for L0805100GEWTR by Kyocera AVX Components
Overview of L0805100GEWTR by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L0805100GEWTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L0805100GEWTR-ND
|
DigiKey | FIXED IND 10NH 750MA 130MOHM SMD Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0305 | Buy Now |
DISTI #
L0805100GEWTR
|
Avnet Americas | Ind RF Chip Thin Film Multilayer 10nH 2% 450MHz 46Q-Factor Ceramic 750mA 0805 T/R - Tape and Reel (Alt: L0805100GEWTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6185 | Buy Now |
DISTI #
581-L0805100GEW
|
Mouser Electronics | RF Inductors - SMD 10nH 2% RoHS: Not Compliant | 2451 |
|
$0.5230 / $1.2100 | Buy Now |
DISTI #
L0805100GEWTR
|
Richardson RFPD | RF CHIP INDUCTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
L0805100GEWTR
|
Avnet Abacus | Ind RF Thin Film Multilayer 10nH 2% 450MHz 46Q-Factor 750mA 0805 T/R - Tape and Reel (Alt: L0805100GEWTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for L0805100GEWTR
L0805100GEWTR CAD Models
L0805100GEWTR Part Data Attributes
|
L0805100GEWTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
L0805100GEWTR
Kyocera AVX Components
General Purpose Inductor, 0.01uH, 2%, 1 Element, Ferrite-Core, SMD, 0806, CHIP, 0805
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Kyocera AVX | |
Case/Size Code | 0805 | |
Construction | Rugged | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.91 mm | |
Package Length | 2.11 mm | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR | |
Rated Current-Max | 1.5 A | |
Self Resonance Frequency | 2500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 450 MHz | |
Tolerance | 2% |
Alternate Parts for L0805100GEWTR
This table gives cross-reference parts and alternative options found for L0805100GEWTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L0805100GEWTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L0805100G4STR | General Purpose Inductor, | Kyocera AVX Components | L0805100GEWTR vs L0805100G4STR |
L0805100GESTR | General Purpose Inductor, 0.01uH, 2%, 1 Element, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | Kyocera AVX Components | L0805100GEWTR vs L0805100GESTR |