-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.01uH, 2%, 1 Element, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L0805100GESTR by Kyocera AVX Components is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L0805100GESTR
|
Avnet Americas | Multilayer Inductor, 10 nH, 130 Milliohm, ? 2%, 2.5 GHz, 1.5 A, 0805 [2012 Metric] - Tape and Reel (... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4990 / $0.5349 | Buy Now |
DISTI #
581-L0805100GESTR
|
Mouser Electronics | RF Inductors - SMD 10nH 2% RoHS: Compliant | 2831 |
|
$0.5620 / $1.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.6000 | Buy Now |
DISTI #
L0805100GESTR
|
Avnet Abacus | Multilayer Inductor 10 nH 130 Milliohm 2 25 GHz 15 A 0805 2012 Metric - Tape and Reel (Alt: L080510... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L0805100GESTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
L0805100GESTR
Kyocera AVX Components
General Purpose Inductor, 0.01uH, 2%, 1 Element, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Kyocera AVX | |
Case/Size Code | 0805 | |
Construction | Rugged | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.91 mm | |
Package Length | 2.11 mm | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR | |
Rated Current-Max | 1.5 A | |
Self Resonance Frequency | 2500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 450 MHz | |
Tolerance | 2% |