Part Details for L06B1B221KN0B0S0N0 by Songtian Electronics (STE)
Overview of L06B1B221KN0B0S0N0 by Songtian Electronics (STE)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L06B1B221KN0B0S0N0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10% 220pF Y5P 500V PluginP5mm Through Hole Ceramic Capacitors ROHS | 1053 |
|
$0.0075 / $0.0079 | Buy Now |