Part Details for L061S104LF by TT Electronics plc
Overview of L061S104LF by TT Electronics plc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L061S104LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
858-L061S104LF
|
Mouser Electronics | Resistor Networks & Arrays 100K OHM 6 PIN RoHS: Compliant | 4392 |
|
$0.0990 / $0.3800 | Buy Now |
DISTI #
L061S104LF
|
TTI | Resistor Networks & Arrays 100K OHM 6 PIN RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.0990 / $0.1040 | Buy Now |
DISTI #
L061S104LF
|
IBS Electronics | Res Thick Film NET 100K Ohm 2% 0.6W ±, 100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk Min Qty: 2000 Package Multiple: 1 | 0 |
|
$0.0561 | Buy Now |