Part Details for L0603H6R34FBPC by Vishay Intertechnologies
Overview of L0603H6R34FBPC by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L0603H6R34FBPC
L0603H6R34FBPC CAD Models
L0603H6R34FBPC Part Data Attributes
|
L0603H6R34FBPC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
L0603H6R34FBPC
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 6.34ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 6.34 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for L0603H6R34FBPC
This table gives cross-reference parts and alternative options found for L0603H6R34FBPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L0603H6R34FBPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03FBD6R34 | Fixed Resistor, Thin Film, 0.25W, 6.34ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | L0603H6R34FBPC vs AR03FBD6R34 |
RN73G1JB6R34F | Fixed Resistor, Thin Film, 0.0625W, 6.34ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | L0603H6R34FBPC vs RN73G1JB6R34F |
TFCR0603-10W-C-6R34FT | Fixed Resistor, Thin Film, 0.1W, 6.34ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | L0603H6R34FBPC vs TFCR0603-10W-C-6R34FT |
RT0603F6R3450PPM | Fixed Resistor, Thin Film, 0.0625W, 6.34ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Synton-Tech Corp | L0603H6R34FBPC vs RT0603F6R3450PPM |
CAR06036.34OHMS1%50PPM | Fixed Resistor, Thin Film, 0.0625W, 6.34ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | L0603H6R34FBPC vs CAR06036.34OHMS1%50PPM |
WF06T6R34FTLQ | Fixed Resistor, Thin Film, 0.0625W, 6.34ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | L0603H6R34FBPC vs WF06T6R34FTLQ |
NTR06F6R34DTR1KF | Fixed Resistor, Thin Film, 0.063W, 6.34ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | L0603H6R34FBPC vs NTR06F6R34DTR1KF |
RN06F6R34CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 6.34ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | L0603H6R34FBPC vs RN06F6R34CT5-50 |
AR03FBD6R34N | Fixed Resistor, Thin Film, 0.0625W, 6.34ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | L0603H6R34FBPC vs AR03FBD6R34N |
L0603H6R34FBTA | Fixed Resistor, Thin Film, 0.125W, 6.34ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | L0603H6R34FBPC vs L0603H6R34FBTA |