There are no models available for this part yet.
Overview of L0603CR56KSMST by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for L0603CR56KSMST by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79M3839
|
Newark | V |Kemet L0603CR56KSMST RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
CAD Models for L0603CR56KSMST by KEMET Corporation
Part Data Attributes for L0603CR56KSMST by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
KEMET
|
Case/Size Code
|
0603
|
Construction
|
Multilayer Chip
|
Core Material
|
Ferrite
|
DC Resistance
|
1.55 Ω
|
Inductance-Nom (L)
|
0.56 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
0.8 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR
|
Quality Factor-Min (at L-nom)
|
15
|
Rated Current-Max
|
0.035 A
|
Self Resonance Frequency
|
95 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
25 MHz
|
Tolerance
|
10%
|
Alternate Parts for L0603CR56KSMST
This table gives cross-reference parts and alternative options found for L0603CR56KSMST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L0603CR56KSMST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLF0603-R56KT | General Purpose Inductor, 0.56uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | VENKEL LTD | L0603CR56KSMST vs MLF0603-R56KT |
LQM18NNR56K00J | General Purpose Inductor, 0.56uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603 | Murata Manufacturing Co Ltd | L0603CR56KSMST vs LQM18NNR56K00J |