Part Details for L0603CR33KSMST by KEMET Corporation
Overview of L0603CR33KSMST by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L0603CR33KSMST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M3831
|
Newark | V |Kemet L0603CR33KSMST RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for L0603CR33KSMST
L0603CR33KSMST CAD Models
L0603CR33KSMST Part Data Attributes
|
L0603CR33KSMST
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
L0603CR33KSMST
KEMET Corporation
General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Multilayer Chip | |
Core Material | Ferrite | |
DC Resistance | 0.85 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.035 A | |
Self Resonance Frequency | 125 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for L0603CR33KSMST
This table gives cross-reference parts and alternative options found for L0603CR33KSMST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L0603CR33KSMST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQM18NNR33K00B | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603 | Murata Manufacturing Co Ltd | L0603CR33KSMST vs LQM18NNR33K00B |
MLF0603-R33KT | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | VENKEL LTD | L0603CR33KSMST vs MLF0603-R33KT |
LK1608R33K | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP | TAIYO YUDEN | L0603CR33KSMST vs LK1608R33K |
NFI06KR33TRF | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | NIC Components Corp | L0603CR33KSMST vs NFI06KR33TRF |
LQM18NNR33K00D | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603 | Murata Manufacturing Co Ltd | L0603CR33KSMST vs LQM18NNR33K00D |