Part Details for L0603C18NJRMST by KEMET Corporation
Overview of L0603C18NJRMST by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for L0603C18NJRMST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M3867
|
Newark | V |Kemet L0603C18NJRMST Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
V72:2272_09053518
|
Arrow Electronics | Inductor RF Multi-Layer 0.018uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.35Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1802 Container: Cut Strips | Americas - 3151 |
|
$0.0044 / $0.0048 | Buy Now |
DISTI #
26110976
|
Verical | Inductor RF Multi-Layer 0.018uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.35Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1283 Package Multiple: 1 Date Code: 1802 | Americas - 3151 |
|
$0.0044 / $0.0045 | Buy Now |
DISTI #
L0603C18NJRMST
|
Avnet Abacus | Multilayer Inductor, 18 nH, 210 Milliohm, � 5%, 3 GHz, 300 mA, 0603 [1608 Metric] - Tape and Reel (Alt: L0603C18NJRMST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for L0603C18NJRMST
L0603C18NJRMST CAD Models
L0603C18NJRMST Part Data Attributes
|
L0603C18NJRMST
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
L0603C18NJRMST
KEMET Corporation
General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 0603 | |
Construction | Multilayer Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.35 Ω | |
Inductance-Nom (L) | 0.018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 2000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |