Datasheets
L0603B470KPWFT by: KEMET Corporation

General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603

Part Details for L0603B470KPWFT by KEMET Corporation

Overview of L0603B470KPWFT by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for L0603B470KPWFT

Part # Distributor Description Stock Price Buy
DISTI # 79M3809
Newark V |Kemet L0603B470KPWFT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # L0603B470KPWFT
TTI Power Inductors - SMD 47uH 10% pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 0
Buy Now

Part Details for L0603B470KPWFT

L0603B470KPWFT Part Data Attributes

L0603B470KPWFT KEMET Corporation
Buy Now Datasheet
Compare Parts:
L0603B470KPWFT KEMET Corporation General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Samacsys Manufacturer KEMET
Case/Size Code 0603
Construction Wirewound Chip
Core Material Ferrite
DC Resistance 5.8 Ω
Inductance-Nom (L) 47 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Package Height 0.8 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR
Rated Current-Max 0.09 A
Self Resonance Frequency 11 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Special Feature DCR MEASURED AT 30% TOLERANCE
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 2.52 MHz
Tolerance 10%

L0603B470KPWFT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L0603B470KPWFT by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L0603B470KPWFT by KEMET Corporation

Select Manufacturer
Which Manufacturer of L0603B470KPWFT would you like to use for your alert(s)?
  • Please alert me when L0603B470KPWFT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L0603B470KPWFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L0603B470KPWFT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L0603B470KPWFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L0603B470KPWFT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L0603B470KPWFT by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: