There are no models available for this part yet.
Overview of L06031R8DGWTR by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for L06031R8DGWTR by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53J2399
|
Newark | Microwave/Accu-L Rohs Compliant: No |Kyocera Avx L06031R8DGWTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2110 / $0.2210 | Buy Now | |
DISTI #
L06031R8DGWTR-ND
|
DigiKey | FIXED IND 1.8NH 1A 70 MOHM SMD Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4481 | Buy Now | |
DISTI #
L06031R8DGWTR
|
Avnet Americas | Ind RF Chip Thin Film Multilayer 1.8nH 0.5nH 450MHz 20Q-Factor Ceramic 1A 0603 T/R - Tape and Reel (Alt: L06031R8DGWTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5259 | Buy Now | |
DISTI #
581-L06031R8DGWTR
|
Mouser Electronics | RF Inductors - SMD 1.8nH RoHS: Not Compliant | 0 |
|
$0.2260 / $0.2580 | Order Now | |
DISTI #
L06031R8DGWTR
|
Richardson RFPD | RF CHIP INDUCTOR RoHS: Not Compliant Min Qty: 3000 | 0 |
|
$0.2100 | Buy Now |