There are no models available for this part yet.
Overview of L06031R8CGSTR by KYOCERA AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for L06031R8CGSTR by KYOCERA AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31921138
|
Verical | Inductor RF Chip Thin Film Multilayer 0.0018uH 0.2nH 450MHz 20Q-Factor Non Magnetic 1A 0.07Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 1905 | Americas - 3444 |
|
$0.1780 / $0.1931 | Buy Now | |
DISTI #
42934551
|
Verical | Inductor RF Chip Thin Film Multilayer 0.0018uH 0.2nH 450MHz 20Q-Factor Non Magnetic 1A 0.07Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.2500 | Buy Now |
CAD Models for L06031R8CGSTR by KYOCERA AVX Components
Related Parts for L06031R8CGSTR
-
L06032R7CGSTRFixed Inductors
-
C3216C0G2E472J115AAFixed Capacitors
-
RT0603BRD075K62LFixed Resistors
-
5-146284-2Headers and Edge Type Connectors
-
MIC2142YM5Switching Regulator or Controllers
-
SMAJ170A-TRTransient Suppressors
-
LT3060ETS8Linear Regulator ICs
-
591-3101-013FVisible LEDs
-
2966171Terminals and Terminal Blocks