Part Details for L06031R5DGWTR by Kyocera AVX Components
Overview of L06031R5DGWTR by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L06031R5DGWTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J2397
|
Newark | Microwave/Accu-L Rohs Compliant: No |Kyocera Avx L06031R5DGWTR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2120 / $0.2820 | Buy Now |
DISTI #
L06031R5DGWTR-ND
|
DigiKey | FIXED IND 1.5NH 1A 60 MOHM SMD Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4481 | Buy Now |
DISTI #
L06031R5DGWTR
|
Avnet Americas | Ind RF Chip Thin Film Multilayer 1.5nH 0.5nH 450MHz 26Q-Factor Ceramic 1A 0603 T/R - Tape and Reel (Alt: L06031R5DGWTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2288 | Buy Now |
DISTI #
581-L06031R5DGWTR
|
Mouser Electronics | RF Inductors - SMD 1.5nH RoHS: Not Compliant | 0 |
|
$0.3510 / $0.5500 | Order Now |
DISTI #
L06031R5DGWTR
|
Richardson RFPD | RF CHIP INDUCTOR RoHS: Not Compliant Min Qty: 3000 | 0 |
|
$0.2100 | Buy Now |