Part Details for L0603100GGWTR by Kyocera AVX Components
Overview of L0603100GGWTR by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L0603100GGWTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-L0603100GGWTR
|
Mouser Electronics | RF Inductors - SMD 10nH 300mA 0603 DC=0.45ohm RoHS: Not Compliant | 0 |
|
$0.3510 / $0.3540 | Order Now |
Part Details for L0603100GGWTR
L0603100GGWTR CAD Models
L0603100GGWTR Part Data Attributes:
|
L0603100GGWTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
L0603100GGWTR
Kyocera AVX Components
General Purpose Inductor, 0.01uH, 2%, 1 Element, SMD, 0603, CHIP, 0603
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rugged | |
DC Resistance | 0.45 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | TR | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 3500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 450 MHz | |
Tolerance | 2% |