Part Details for L0603 M 0R25 KN by Vishay Intertechnologies
Overview of L0603 M 0R25 KN by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for L0603 M 0R25 KN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L0603M0R25KN
|
Avnet Americas | SMD Chip Resistor, 0.25 Ohm, ± 10%, 125 mW, 0603 [1608 Metric], Thin Film, Ultra Low Value (Alt: L0603M0R25KN) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.0200 / $2.3632 | Buy Now |