Part Details for L051S334LF by TT electronics / BI Technologies
Results Overview of L051S334LF by TT electronics / BI Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L051S334LF Information
L051S334LF by TT electronics / BI Technologies is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for L051S334LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0960 / $0.1400 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ |
Part Details for L051S334LF
L051S334LF CAD Models
L051S334LF Part Data Attributes
|
L051S334LF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
L051S334LF
TT electronics / BI Technologies
RESISTOR, NETWORK, FILM, BUSSED, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | SIP, 5010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Construction | Rectangular | |
Element Power Dissipation | 0.125 W | |
First Element Resistance | 330000 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.56 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 4 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.08 mm | |
Package Length | 12.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 330000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 330000 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for L051S334LF
This table gives cross-reference parts and alternative options found for L051S334LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L051S334LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RA5A334G | Cinetech Industrial Co Ltd | Check for Price | Array/Network Resistor, Dual Terminator, Metal Glaze/thick Film, 0.125W, 330000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 5010, | L051S334LF vs RA5A334G |
L051S334M2 | TT Electronics Resistors | Check for Price | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 330000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 5010, | L051S334LF vs L051S334M2 |
L051S334 | TT Electronics Resistors | Check for Price | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 330000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5010, SIP | L051S334LF vs L051S334 |
L051S334LFM1 | TT Electronics Resistors | Check for Price | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 330000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 5010, | L051S334LF vs L051S334LFM1 |
L051S334M1 | TT Electronics Resistors | Check for Price | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 330000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 5010, | L051S334LF vs L051S334M1 |
L051S334LFG3T | TT Electronics Resistors | Check for Price | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 330000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 5010, | L051S334LF vs L051S334LFG3T |
L051S334AP | TT Electronics Resistors | Check for Price | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 330000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 5010, | L051S334LF vs L051S334AP |