Part Details for L051S101LF by TT Electronics Resistors
Overview of L051S101LF by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L051S101LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Bussed 4 Resistor Network - 100 Ohm ±2% 125mW Per Element - TCR ±100ppm/°C - TCR Tracking ±50ppm/°C - SIP RoHS: Compliant | 0 |
|
$0.0351 / $0.0771 | Buy Now |
Part Details for L051S101LF
L051S101LF CAD Models
L051S101LF Part Data Attributes
|
L051S101LF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
L051S101LF
TT Electronics Resistors
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 100ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5010, SIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Element Power Dissipation | 0.125 W | |
First Element Resistance | 100 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.56 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 4 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.08 mm | |
Package Length | 12.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 100 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for L051S101LF
This table gives cross-reference parts and alternative options found for L051S101LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L051S101LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L051S101LF | RESISTOR, NETWORK, FILM, BUSSED, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT | TT electronics / BI Technologies | L051S101LF vs L051S101LF |
RA5A101G | Array/Network Resistor, Dual Terminator, Metal Glaze/thick Film, 0.125W, 100ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 5010, | Cinetech Industrial Co Ltd | L051S101LF vs RA5A101G |
RA05G101 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 100ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 5010, | Synton-Tech Corp | L051S101LF vs RA05G101 |
L051S101LFM1 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 100ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 5010, | TT Electronics Resistors | L051S101LF vs L051S101LFM1 |
L051S101LFAP | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 100ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 5010, | TT Electronics Resistors | L051S101LF vs L051S101LFAP |