Part Details for L0451-A by Coilcraft Inc
Overview of L0451-A by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for L0451-A
L0451-A CAD Models
L0451-A Part Data Attributes
|
L0451-A
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
L0451-A
Coilcraft Inc
General Purpose Inductor, 180uH, 10%, Air-Core,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Choke Coil | |
Core Material | Air | |
DC Resistance | 0.052 Ω | |
Inductance-Nom (L) | 180 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.24 mm | |
Lead Length | 6.35 mm | |
Lead Spacing | 17.78 mm | |
Package Diameter | 27.94 mm | |
Package Length | 25.4 mm | |
Package Style | Radial | |
Rated Current-Max | 7 A | |
Tolerance | 10% |