Part Details for L0402CR12JRMST by KEMET Corporation
Results Overview of L0402CR12JRMST by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L0402CR12JRMST Information
L0402CR12JRMST by KEMET Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for L0402CR12JRMST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_09053438
|
Arrow Electronics | Inductor RF Multi-Layer 0.12uH 5% 100MHz 8Q-Factor Ceramic 0.15A 1.6Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2037 Container: Cut Strips | Americas - 10000 |
|
$0.0056 / $0.0262 | Buy Now |
DISTI #
70096504
|
RS | Inductor, High Frequency, Ind120 nH, Tol+/-5%,Cur150mA, SMT, DCR1.60 Ohms | KEMET L0402CR12JRMST RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0350 / $0.0420 | RFQ |
DISTI #
45530104
|
Verical | Inductor RF Multi-Layer 0.12uH 5% 100MHz 8Q-Factor Ceramic 0.15A 1.6Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 226 Package Multiple: 1 Date Code: 2037 | Americas - 10000 |
|
$0.0056 / $0.0061 | Buy Now |
DISTI #
L0402CR12JRMST
|
Avnet Abacus | Multilayer Inductor 120 nH 11 Ohm 5 800 MHz 150 mA 0402 1005 Metric - Tape and Reel (Alt: L0402CR12... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for L0402CR12JRMST
L0402CR12JRMST CAD Models
L0402CR12JRMST Part Data Attributes
|
L0402CR12JRMST
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
L0402CR12JRMST
KEMET Corporation
General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 0402 | |
Construction | Multilayer Chip | |
Core Material | CERAMIC | |
DC Resistance | 1.6 Ω | |
Inductance-Nom (L) | 0.12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for L0402CR12JRMST
This table gives cross-reference parts and alternative options found for L0402CR12JRMST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L0402CR12JRMST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WLCM1005Z0JR12TB | Walsin Technology Corporation | Check for Price | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | L0402CR12JRMST vs WLCM1005Z0JR12TB |
HK1005R12J-T8 | TAIYO YUDEN | Check for Price | General Purpose Inductor, 0.12uH, 5%, 1 Element, SMD, CHIP, 0402 | L0402CR12JRMST vs HK1005R12J-T8 |
HK1005R12J | TAIYO YUDEN | Check for Price | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | L0402CR12JRMST vs HK1005R12J |
LGHK1005R12J | TAIYO YUDEN | Check for Price | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | L0402CR12JRMST vs LGHK1005R12J |
LQG15HNR12J02B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.12uH, 5%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402 | L0402CR12JRMST vs LQG15HNR12J02B |
NML04JR12TRF | NIC Components Corp | Check for Price | General Purpose Inductor, 0.12uH, 5%, 1 Element, Alumina-boron-silicon Oxides-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | L0402CR12JRMST vs NML04JR12TRF |
7447840212 | Wurth Elektronik | $0.0472 | General Purpose Inductor, | L0402CR12JRMST vs 7447840212 |
LCMC0402JR12GTAR | Kyocera AVX Components | Check for Price | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | L0402CR12JRMST vs LCMC0402JR12GTAR |
HK1005R12J-TV | TAIYO YUDEN | Check for Price | General Purpose Inductor, 0.12uH, 5%, 1 Element, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | L0402CR12JRMST vs HK1005R12J-TV |
LQG15HNR12J02D | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.12uH, 5%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402 | L0402CR12JRMST vs LQG15HNR12J02D |